Part Details for CJ588ORY by Panduit Corp
Overview of CJ588ORY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ588ORY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1095
|
Newark | Mini-Com Module, Cat 5E, Utp, 8 Pos 8 Wi Rohs Compliant: Yes |Panduit CJ588ORY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $15.7900 | Buy Now |
DISTI #
298-12531-ND
|
DigiKey | CATEGORY 5E, RJ45, LEADFRAME, 8- Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$10.4262 / $12.4400 | Buy Now |
DISTI #
CJ588ORY
|
Avnet Americas | INDUSTRIAL FACEPLATE 1 PT STAINLESS STEE - Bulk (Alt: CJ588ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
DISTI #
644-CJ588ORY
|
Mouser Electronics | Wire Ducting & Raceways Mini-Com Module Cat 5e, UTP 8P/8W RoHS: Compliant | 0 |
|
$11.4300 / $12.1100 | Order Now |
DISTI #
71145972
|
RS | Mini-Com Module, Cat 5e, UTP, 8 pos 8 wire, Universal, Orange, Leadframe Style | Panduit CJ588ORY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$9.7000 / $12.5900 | Buy Now |
DISTI #
PANCJ588ORY
|
Heilind Electronics | Mini-Com Module, Cat 5e,UTP 8 pos 8 wire UniversalOrange | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Orange. RoHS: Compliant |
1 In Stock 243 Factory Stock |
|
$10.6600 / $13.6700 | Buy Now |
DISTI #
000000000001700606
|
Sager | Wire Ducting & Raceways Mini-Com Module Cat 5e, UTP 8P/8W Min Qty: 10 | 0 |
|
$11.7600 / $15.3600 | Buy Now |
|
Master Electronics | Category 5e, RJ45, leadframe, 8-position, 8-wire universal module, Orange. RoHS: Compliant |
1 In Stock 243 Factory Stock |
|
$10.6600 / $13.6700 | Buy Now |