Part Details for CJ5426-000 by TE Connectivity
Overview of CJ5426-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ5426-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ5426-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Red/Blue 600Vac - Bulk (Alt: CJ5426-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CJ5426-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Red/Blue 600Vac - Bulk (Alt: CJ5426-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005141119
|
Sager | Multi-Conductor Cables 55PC0224-24-2/6CS3237 | 0 |
|
Buy Now |