CJ450ACWP-201
Description: RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack,

Overview of CJ450ACWP-201 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CJ450ACWP-201 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 530-CJ450ACWP-201
Mouser Electronics RF Connectors / Coaxial Connectors 1553 JK Pin Contact Full CRMP 0
  • 10 $92.8200
  • 30 $89.9300
  • 50 $87.7800
$87.7800 / $92.8200 Order Now

CAD Models for CJ450ACWP-201 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CJ450ACWP-201 by Cinch Connectivity Solutions

CJ450ACWP-201
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
1.365 inch
Body Diameter
0.334 inch
Body/Shell Style
JACK
Contact Gender
FEMALE
Contact Style
COAX
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
0.002 GHz
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. CJ450ACWP-201
    Cinch Connectivity Solutions
    RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CJ450ACWP-201 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CJ450ACWP-201 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of CJ450ACWP-201 would you like to use for your alert(s)?
  • Please alert me when CJ450ACWP-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CJ450ACWP-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CJ450ACWP-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CJ450ACWP-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CJ450ACWP-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CJ450ACWP-201 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: