Part Details for CJ4378-000 by TE Connectivity
Results Overview of CJ4378-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ4378-000 Information
CJ4378-000 by TE Connectivity is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CJ4378-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ4378-000
|
Avnet Americas | Banding Backshell with Band Strap for MIL-DTL-38999 III / IV Circular Connectors 25/J Shell Size Str... more Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006086908
|
Sager | Circular MIL Spec Strain Reliefs & Adapters BND40AB00-2416A | 0 |
|
Buy Now |
Part Details for CJ4378-000
CJ4378-000 CAD Models
CJ4378-000 Part Data Attributes
|
CJ4378-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJ4378-000
TE Connectivity
CIRCULAR ADAPTER
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |