Part Details for CJ3144KW by Changjiang Electronics Tech (CJ)
Overview of CJ3144KW by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ3144KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 3A 320m10V 1.5V 1 N-Channel SOT-323-3 MOSFETs ROHS | 730 |
|
$0.0191 / $0.0333 | Buy Now |