There are no models available for this part yet.
Overview of CJ2MCPU12 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CJ2MCPU12 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | CJ-Series - CPU Unit - 40 Units Max - 64k Words - 0.5A @ 5VDC RoHS: Compliant |
5 In Stock 23 Factory Stock |
|
$952.6900 / $1,004.3900 | Buy Now | ||
Master Electronics | CJ-Series - CPU Unit - 40 Units Max - 64k Words - 0.5A @ 5VDC RoHS: Compliant |
5 In Stock 23 Factory Stock |
|
$952.6900 / $1,004.3900 | Buy Now |