Part Details for CJ2B22667033GC by carting
Results Overview of CJ2B22667033GC by carting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ2B22667033GC Information
CJ2B22667033GC by carting is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CJ2B22667033GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MAGNETIC CIRCUIT BREAKER Magnetic Circuit Breaker, 2 Pole(s), 70A, 125VAC, Panel Mount RoHS: Not Compliant |
|
|
RFQ |