Part Details for CJ25-42010 by Nidec Corporation
Overview of CJ25-42010 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-420-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
63784-2010LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
UE863G142010361 | Amphenol Communications Solutions | 2X1SFP ULTRAPORT W/H LP |
Price & Stock for CJ25-42010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CJ25-42010
|
Mouser Electronics | Joysticks Joystick encoder with push-on switch, 4 direction output RoHS: Compliant | 8 |
|
$69.8300 / $89.2900 | Buy Now |