Part Details for CJ2010022Q/CJ20-100A 380V by Delixi Electric
Overview of CJ2010022Q/CJ20-100A 380V by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for CJ2010022Q/CJ20-100A 380V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CJ2010022Q/CJ20-100A 380V | 1103 |
|
$55.6507 | Buy Now |