Part Details for CJ20-5 by Cinch Connectivity Solutions
Overview of CJ20-5 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ20-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1324-ND
|
DigiKey | CONN BNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
37 In Stock |
|
$22.2560 / $25.6500 | Buy Now |
DISTI #
530-CJ20-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Jack 50 Ohm Wrench CRMP RoHS: Compliant | 4 |
|
$21.6500 / $25.6500 | Buy Now |
DISTI #
CJ20-5
|
FDH Electronics | Miscellaneous Min Qty: 1 | 100 |
|
$25.0000 | Buy Now RFQ |
Part Details for CJ20-5
CJ20-5 CAD Models
CJ20-5 Part Data Attributes:
|
CJ20-5
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CJ20-5
Cinch Connectivity Solutions
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: BELDEN 8216; BELDEN 9221 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |