Part Details for CJ1WPA205R by OMRON Industrial Automation
Overview of CJ1WPA205R by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1WPA205R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CJ-Series - AC Power Supply Unit - 100-240 VAC - 5A @ 5VDC - 0.8A @ 24VDC - 25W - Run Output |
3 In Stock 37 Factory Stock |
|
$442.1800 / $459.6700 | Buy Now |
|
Master Electronics | CJ-Series - AC Power Supply Unit - 100-240 VAC - 5A @ 5VDC - 0.8A @ 24VDC - 25W - Run Output |
3 In Stock 37 Factory Stock |
|
$442.1800 / $459.6700 | Buy Now |