Part Details for CJ15-120001210B20 by Changjiang Electronics Tech (CJ)
Overview of CJ15-120001210B20 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ15-120001210B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz 12pF SMD2520-4P Crystals ROHS | 2947 |
|
$0.0756 / $0.1347 | Buy Now |
|
LCSC | 12MHz 12pF 10ppm SMD2520-4P Crystals ROHS | 2525 |
|
$0.0735 / $0.1356 | Buy Now |