Part Details for CJ0029-000 by TE Connectivity
Overview of CJ0029-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ0029-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ0029-000-ND
|
DigiKey | CBL 1 COND 10AWG WHT 500' Min Qty: 500 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5783 | Buy Now |
|
Onlinecomponents.com | 55PC1211-10-9-9 RoHS: Compliant | 0 |
|
$2.4300 / $3.5500 | Buy Now |
|
Master Electronics | 55PC1211-10-9-9 RoHS: Compliant | 0 |
|
$2.4300 / $3.5500 | Buy Now |
Part Details for CJ0029-000
CJ0029-000 CAD Models
CJ0029-000 Part Data Attributes
|
CJ0029-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CJ0029-000
TE Connectivity
55PC1211-10-9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |