Part Details for CJ-125.000MBE-T by TXC Corporation
Overview of CJ-125.000MBE-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ-125.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-CJ-125.000MBE-TTR-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVPECL Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8375 | Buy Now |
DISTI #
717-CJ-125.000MBE-T
|
Mouser Electronics | VCXO Oscillators 5.0x3.2 LVPECL Quartz VCXO / Ceramic, 3.3V, +/-50ppm (-40-85C) | 0 |
|
$8.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$8.7500 | Buy Now |
Part Details for CJ-125.000MBE-T
CJ-125.000MBE-T CAD Models
CJ-125.000MBE-T Part Data Attributes
|
CJ-125.000MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ-125.000MBE-T
TXC Corporation
LVPECL Output Clock Oscillator, 125MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |