Part Details for CIRH03T14S6PCNF80M32V0 by TE Connectivity
Overview of CIRH03T14S6PCNF80M32V0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRH03T14S6PCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8070
|
Newark | Fixed Pin Connector/Te Connectivity/Deutsch |Deutsch Te Connectivity CIRH03T14S6PCNF80M32V0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$26.2300 / $33.4700 | Buy Now |
DISTI #
2266-CIRH03T14S6PCNF80M32V0-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$40.9600 / $46.0800 | Buy Now |
DISTI #
A124295-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2 In Stock |
|
$22.6120 / $24.2700 | Buy Now |
DISTI #
Y5015-000000100121
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100121
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$24.3000 / $24.4800 | Order Now |
DISTI #
V99:2348_16427687
|
Arrow Electronics | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1714 | Americas - 10 |
|
$0.9137 / $1.3812 | Buy Now |
DISTI #
37118216
|
Verical | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 91 |
|
$38.4100 / $43.2100 | Buy Now |
DISTI #
Y5015-000000100121
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity CIRH03T14S6PCNF80M32V0
|
PEI Genesis | MIL Series Connector, 6 Cont | 91 |
|
Buy Now | |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant |
91 Partner Stock |
|
$21.8500 / $28.9300 | Buy Now |
Part Details for CIRH03T14S6PCNF80M32V0
CIRH03T14S6PCNF80M32V0 CAD Models
CIRH03T14S6PCNF80M32V0 Part Data Attributes:
|
CIRH03T14S6PCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRH03T14S6PCNF80M32V0
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |