Part Details for CIRG08SB-22-23S-F80 by ITT Interconnect Solutions
Overview of CIRG08SB-22-23S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG08SB-22-23S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG08SB-22-23S-F80-ND
|
DigiKey | CONN PLUG FMALE 8P SILVER CRIMP Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.8420 | Buy Now |
DISTI #
CIRG08SB-22-23S-F8
|
Avnet Americas | Conn Bayonet Coupling SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: CIRG08SB-22-23S-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$140.7714 / $230.3161 | Buy Now |
DISTI #
965-CIRG08SB2223SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$234.3600 / $243.0700 | Order Now |
DISTI #
74504321
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG08SB-22-23S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$288.6200 | RFQ |
DISTI #
ITTCIRG08SB-22-23S-F80
|
Heilind Electronics | CIRG08SB-22-23S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$201.5300 / $375.2000 | Buy Now | |
DISTI #
ITTCIRG08SB-22-23S-F80
|
Interstate Connecting Components | CIRG08SB-22-23S-F80 | 0 |
|
Buy Now | |
DISTI #
000518860
|
Avnet Abacus | (Alt: 000518860) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$201.5300 / $375.2000 | Buy Now |
Part Details for CIRG08SB-22-23S-F80
CIRG08SB-22-23S-F80 CAD Models
CIRG08SB-22-23S-F80 Part Data Attributes
|
CIRG08SB-22-23S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG08SB-22-23S-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |