Part Details for CIRG08SB-14S-2P by ITT Interconnect Solutions
Overview of CIRG08SB-14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG08SB-14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRG08SB-14S-2P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8880 | Buy Now |
DISTI #
CIRG08SB-14S-2P
|
Avnet Americas | - Bulk (Alt: CIRG08SB-14S-2P) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$114.1875 / $251.5445 | Buy Now |
DISTI #
965-CIRG08SB-14S-2P
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$184.0100 / $190.8600 | Order Now |
DISTI #
74500890
|
RS | Backshell ,swivel coupling nut , adapter & heat shrink tubing or boot. | ITT Cannon CIRG08SB-14S-2P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$226.6200 | RFQ |
DISTI #
ITTCIRG08SB-14S-2P
|
Heilind Electronics | CIRG08SB-14S-2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$158.2400 / $294.6000 | Buy Now | |
DISTI #
ITTCIRG08SB-14S-2P
|
Interstate Connecting Components | CIRG08SB-14S-2P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$158.2400 / $294.6000 | Buy Now |
Part Details for CIRG08SB-14S-2P
CIRG08SB-14S-2P CAD Models
CIRG08SB-14S-2P Part Data Attributes
|
CIRG08SB-14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG08SB-14S-2P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |