Part Details for CIRG06SB-24A-28P-F80-T12 by ITT Interconnect Solutions
Overview of CIRG06SB-24A-28P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CIRG06SB-24A-28P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-6SB24A28PF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 28C 28#16 PIN PLUG | 0 |
|
$671.4900 / $724.7000 | Order Now |
DISTI #
CIRG06SB-24A-28P-F80-T12
|
PEI Genesis | CIR 28C 28#16 PIN PLUG Min Qty: 1 | 8 |
|
$206.6900 | Buy Now |