Datasheets
CIRG06R-10SL-3S-F80-12 by: ITT Interconnect Solutions

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for CIRG06R-10SL-3S-F80-12 by ITT Interconnect Solutions

Overview of CIRG06R-10SL-3S-F80-12 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
146-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 3030
164-10SL Coilcraft Inc Variable Inductor, Air-Core, Shielded, 2323,
MK3732-10SLFTR Renesas Electronics Corporation VCXO And Multiplier

Price & Stock for CIRG06R-10SL-3S-F80-12

Part # Distributor Description Stock Price Buy
DISTI # CIRG06R-10SL-3S-F80-12-ND
DigiKey CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $130.5070
$130.5070 Buy Now
DISTI # 965-CG06R10SL3SF8012
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $132.5200
  • 25 $124.2300
$124.2300 / $132.5200 Order Now
Onlinecomponents.com   0
  • 3 $138.0500
  • 5 $124.2500
  • 8 $108.7100
  • 10 $106.5400
$106.5400 / $138.0500 Buy Now
Master Electronics   0
  • 3 $138.0500
  • 5 $124.2500
  • 8 $108.7100
  • 10 $106.5400
$106.5400 / $138.0500 Buy Now

Part Details for CIRG06R-10SL-3S-F80-12

CIRG06R-10SL-3S-F80-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CIRG06R-10SL-3S-F80-12 Part Data Attributes

CIRG06R-10SL-3S-F80-12 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CIRG06R-10SL-3S-F80-12 ITT Interconnect Solutions MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 3
Contact Sizes 16
Coupling Type BAYONET
Degrees of Rotation
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material CHLOROPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization N
Shell Finish CHROMATE PLATED
Shell Material ALUMINUM ALLOY
Shell Size 10SL
Termination Type CRIMP
Total Number of Contacts 3
Unique Insert Number 10SL-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIRG06R-10SL-3S-F80-12 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIRG06R-10SL-3S-F80-12 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIRG06R-10SL-3S-F80-12 would you like to use for your alert(s)?
  • Please alert me when CIRG06R-10SL-3S-F80-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIRG06R-10SL-3S-F80-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIRG06R-10SL-3S-F80-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIRG06R-10SL-3S-F80-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIRG06R-10SL-3S-F80-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIRG06R-10SL-3S-F80-12 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: