Part Details for CIRG06-36-78S-F80 by ITT Interconnect Solutions
Overview of CIRG06-36-78S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRG06-36-78S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CIRG063678SF80
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$216.0000 / $218.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$203.1700 / $378.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$203.1700 / $378.2600 | Buy Now |
Part Details for CIRG06-36-78S-F80
CIRG06-36-78S-F80 CAD Models
CIRG06-36-78S-F80 Part Data Attributes
|
CIRG06-36-78S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIRG06-36-78S-F80
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,12 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 36-78 |