Part Details for CIRBH32A13GACF80 by TE Connectivity
Overview of CIRBH32A13GACF80 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIRBH32A13GACF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRBH32A13GACF80-ND
|
DigiKey | CONN GROMMET 32-A13 BLUE Min Qty: 10 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.3430 | Buy Now |
DISTI #
Y5015-000000100047
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000100047) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ |
Part Details for CIRBH32A13GACF80
CIRBH32A13GACF80 CAD Models
CIRBH32A13GACF80 Part Data Attributes
|
CIRBH32A13GACF80
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRBH32A13GACF80
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |