Part Details for CIR18TFT39 by ITT Interconnect Solutions
Overview of CIR18TFT39 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR18TFT39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR18TFT39
|
Avnet Americas | - Bulk (Alt: CIR18TFT39) Min Qty: 15 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 / $61.2165 | Buy Now |
DISTI #
74501149
|
RS | Connector, | ITT Cannon CIR18TFT39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1500 | RFQ |
DISTI #
ITTCIR18TFT39
|
Heilind Electronics | CIR18TFT39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
22 In Stock |
|
$33.4000 / $54.6600 | Buy Now |
DISTI #
ITTCIR18TFT39
|
Interstate Connecting Components | CIR18TFT39 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
22 In Stock |
|
$33.4000 / $54.6600 | Buy Now |