Part Details for CIR08SB-28A-9S-F80 by ITT Interconnect Solutions
Overview of CIR08SB-28A-9S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for CIR08SB-28A-9S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08SB-28A-9S-F80
|
Avnet Americas | - Bulk (Alt: CIR08SB-28A-9S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.7250 / $340.8625 | Buy Now |
DISTI #
ITTCIR08SB-28A-9S-F80
|
Heilind Electronics | CIR08SB-28A-9S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$214.4200 / $399.2100 | Buy Now | |
DISTI #
ITTCIR08SB-28A-9S-F80
|
Interstate Connecting Components | CIR08SB-28A-9S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$214.4200 / $399.2100 | Buy Now |