Part Details for CIR08F28-1S-F80-VO by ITT Interconnect Solutions
Overview of CIR08F28-1S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CIR08F28-1S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1108
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR08F28-1S-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.7300 / $164.3800 | Buy Now |
Part Details for CIR08F28-1S-F80-VO
CIR08F28-1S-F80-VO CAD Models
CIR08F28-1S-F80-VO Part Data Attributes
|
CIR08F28-1S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08F28-1S-F80-VO
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,6 | |
Contact Sizes | 8,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Other Description | 90 DEGREE PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28-1 |