Datasheets
CIR08F28-1P-F80-VO by: ITT Interconnect Solutions

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for CIR08F28-1P-F80-VO by ITT Interconnect Solutions

Overview of CIR08F28-1P-F80-VO by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CIR08F28-1P-F80-VO

Part # Distributor Description Stock Price Buy
DISTI # 28R1106
Newark Veam Cir, Vbn, Other |Itt Cannon CIR08F28-1P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $164.3800
  • 25 $157.7600
  • 50 $148.9400
  • 100 $146.7300
$146.7300 / $164.3800 Buy Now

Part Details for CIR08F28-1P-F80-VO

CIR08F28-1P-F80-VO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CIR08F28-1P-F80-VO Part Data Attributes

CIR08F28-1P-F80-VO ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CIR08F28-1P-F80-VO ITT Interconnect Solutions MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 3,6
Contact Sizes 8,12
Coupling Type BAYONET
Degrees of Rotation
Other Description 90 DEGREE PLUG CONNECTOR
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT
Filter Feature NO
Insulator Material POLYCHLOROPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Polarization N
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 28
Termination Type CRIMP
Total Number of Contacts 9
Unique Insert Number 28-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR08F28-1P-F80-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR08F28-1P-F80-VO by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR08F28-1P-F80-VO would you like to use for your alert(s)?
  • Please alert me when CIR08F28-1P-F80-VO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR08F28-1P-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR08F28-1P-F80-VO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR08F28-1P-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR08F28-1P-F80-VO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR08F28-1P-F80-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: