Part Details for CIR08F-40A-60SX-F80-T89 by ITT Interconnect Solutions
Overview of CIR08F-40A-60SX-F80-T89 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for CIR08F-40A-60SX-F80-T89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-08F40A60SXF80T89
|
Mouser Electronics | Circular MIL Spec Connector CIR 60C 60#16 SKT PLUG RTANG | 0 |
|
$891.7200 | Order Now |
Part Details for CIR08F-40A-60SX-F80-T89
CIR08F-40A-60SX-F80-T89 CAD Models
CIR08F-40A-60SX-F80-T89 Part Data Attributes
|
CIR08F-40A-60SX-F80-T89
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
CIR08F-40A-60SX-F80-T89
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON | |
Samacsys Modified On | 2020-06-10 00:26:55 |