Part Details for CIR08F-40-56SY-F80 by ITT Interconnect Solutions
Overview of CIR08F-40-56SY-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08F-40-56SY-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CIR08F4056SYF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 85C 85#16 SKT PLUG RTANG | 0 |
|
$790.6200 / $861.9400 | Order Now |
DISTI #
CIR08F-40-56SY-F80
|
PEI Genesis | CIR 85C 85#16 SKT PLUG RTANG Min Qty: 1 | 2 |
|
$578.1500 | Buy Now |
Part Details for CIR08F-40-56SY-F80
CIR08F-40-56SY-F80 CAD Models
CIR08F-40-56SY-F80 Part Data Attributes
|
CIR08F-40-56SY-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08F-40-56SY-F80
ITT Interconnect Solutions
CIR 85C 85#16 SKT PLUG RTANG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 216 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 40-56 |