Part Details for CIR08F-28-51P-F80-VO by ITT Interconnect Solutions
Overview of CIR08F-28-51P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for CIR08F-28-51P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08F-28-51P-F80-
|
Avnet Americas | - Bulk (Alt: CIR08F-28-51P-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.7375 / $204.2955 | Buy Now |
DISTI #
965-CIR8F2851PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$148.3200 / $155.0100 | Order Now |
DISTI #
74504883
|
RS | Connector, | ITT Cannon CIR08F-28-51P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0500 | RFQ |
DISTI #
ITTCIR08F-28-51P-F80-VO
|
Heilind Electronics | CIR08F-28-51P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.5100 / $239.2600 | Buy Now | |
DISTI #
ITTCIR08F-28-51P-F80-VO
|
Interstate Connecting Components | CIR08F-28-51P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$128.5100 / $239.2600 | Buy Now |