Part Details for CIR08CFZ40A-60P-F80T39 by ITT Interconnect Solutions
Overview of CIR08CFZ40A-60P-F80T39 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for CIR08CFZ40A-60P-F80T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R0836
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR08CFZ40A-60P-F80T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.0600 / $253.4200 | Buy Now |