Part Details for CIR08A-22-14S-F80-VO by ITT Interconnect Solutions
Overview of CIR08A-22-14S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR08A-22-14S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08A-22-14S-F80-
|
Avnet Americas | - Bulk (Alt: CIR08A-22-14S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1250 / $132.4600 | Buy Now |
DISTI #
965-CIR82214DO
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$104.8400 / $112.8000 | Order Now |
DISTI #
74500080
|
RS | Connector, | ITT Cannon CIR08A-22-14S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3300 | RFQ |
DISTI #
ITTCIR08A-22-14S-F80-VO
|
Heilind Electronics | CIR08A-22-14S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$92.1000 / $119.3300 | Buy Now | |
DISTI #
ITTCIR08A-22-14S-F80-VO
|
Interstate Connecting Components | CIR08A-22-14S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$92.1000 / $119.3300 | Buy Now |
Part Details for CIR08A-22-14S-F80-VO
CIR08A-22-14S-F80-VO CAD Models
CIR08A-22-14S-F80-VO Part Data Attributes
|
CIR08A-22-14S-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08A-22-14S-F80-VO
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 90 DEGREE PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |
Alternate Parts for CIR08A-22-14S-F80-VO
This table gives cross-reference parts and alternative options found for CIR08A-22-14S-F80-VO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR08A-22-14S-F80-VO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRCIR06AF-22-14S-F80-T108-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs FRCIR06AF-22-14S-F80-T108-VO |
CIRG06SB-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIRG06SB-22-14S-F80-VO |
CIR06RGG-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR06RGG-22-14S-F80-VO |
CIR08F-22-14S-F80-T108 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR08F-22-14S-F80-T108 |
FRCIR06A-22-14S-F80-T108-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs FRCIR06A-22-14S-F80-T108-VO |
CIR06CF-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR06CF-22-14S-F80-VO |
CIR06LCF-22-14S-F80-T39-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR06LCF-22-14S-F80-T39-VO |
CIR08RGG-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR08RGG-22-14S-F80-VO |
CIR06A-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR06A-22-14S-F80-VO |
CIR06LCFZ-22-14S-F80-VO | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CIR08A-22-14S-F80-VO vs CIR06LCFZ-22-14S-F80-VO |