Part Details for CIR06R-28-21P-F80-T89-VO by ITT Interconnect Solutions
Overview of CIR06R-28-21P-F80-T89-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CIR06R-28-21P-F80-T89-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-1PF80T89YY
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 FR PIN PLUG RoHS: Compliant | 0 |
|
$157.4200 / $177.5500 | Order Now |
DISTI #
CIR06R-28-21P-F80-T89-VO
|
PEI Genesis | CIR 37C 37#16 FR PIN PLUG | 0 |
|
Buy Now |