There are no models available for this part yet.
Overview of CIR06LCFZ40A-5SGM by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06LCFZ40A-5SGM by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR06LCFZ40A-5SGM
|
Avnet Americas | Conn High Temperature CIR Socket 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CIR06LCFZ40A-5SGM) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$282.3000 / $546.9340 | Buy Now | |
DISTI #
965-CIR6LCFZ45SGM
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$414.9900 | Order Now | |
DISTI #
74504736
|
RS | Connector, | ITT Cannon CIR06LCFZ40A-5SGM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$492.7400 | RFQ | |
DISTI #
ITTCIR06LCFZ40A-5SGM
|
Heilind Electronics | CIR06LCFZ40A-5SGM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular Connector 5C 5#0 Skt Plug. RoHS: Compliant |
10 In Stock |
|
$424.4000 / $460.9700 | Buy Now | ||
DISTI #
ITTCIR06LCFZ40A-5SGM
|
Interstate Connecting Components | CIR06LCFZ40A-5SGM | 0 |
|
Buy Now | ||
Master Electronics | Circular Connector 5C 5#0 Skt Plug. RoHS: Compliant |
10 In Stock |
|
$424.4000 / $460.9700 | Buy Now |