Part Details for CIR06GG-32-8S-F80-T12 by ITT Interconnect Solutions
Results Overview of CIR06GG-32-8S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR06GG-32-8S-F80-T12 Information
CIR06GG-32-8S-F80-T12 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR06GG-32-8S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06GG-32-8S-F80-T12
|
Avnet Americas | - Bulk (Alt: CIR06GG-32-8S-F80-T12) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8857 / $200.7720 | Buy Now |
DISTI #
965-CIR6GG32SIT
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$174.7800 / $185.8900 | Order Now |
DISTI #
74500914
|
RS | Rubber covered coupling nut | ITT Cannon CIR06GG-32-8S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$247.8600 | RFQ |
DISTI #
ITTCIR06GG-32-8S-F80-T12
|
Heilind Electronics | CIR06GG-32-8S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 30 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug RoHS: Compliant |
5 In Stock |
|
$173.0700 / $327.1300 | Buy Now |
DISTI #
ITTCIR06GG-32-8S-F80-T12
|
Interstate Connecting Components | CIR06GG-32-8S-F80-T12 | 0 |
|
Buy Now | |
DISTI #
000188480
|
Avnet Abacus | CANCIR06GG328SF80T12 (Alt: 000188480) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector - 30 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug RoHS: Compliant |
5 In Stock |
|
$173.0700 / $327.1300 | Buy Now |
Part Details for CIR06GG-32-8S-F80-T12
CIR06GG-32-8S-F80-T12 CAD Models
CIR06GG-32-8S-F80-T12 Part Data Attributes
|
CIR06GG-32-8S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06GG-32-8S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for CIR06GG-32-8S-F80-T12
This table gives cross-reference parts and alternative options found for CIR06GG-32-8S-F80-T12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR06GG-32-8S-F80-T12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTC06CFGG32-8S | Amphenol Corporation | Check for Price | MIL Series Connector, | CIR06GG-32-8S-F80-T12 vs GTC06CFGG32-8S |
CIR06GG-32-8S-F80-T12 Frequently Asked Questions (FAQ)
-
The operating temperature range of CIR06GG-32-8S-F80-T12 is -55°C to 125°C, as per ITT Interconnect Solutions' specifications.
-
Yes, CIR06GG-32-8S-F80-T12 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on hazardous substances in electrical and electronic equipment.
-
The mating cycle life of CIR06GG-32-8S-F80-T12 is typically 500 cycles, as per ITT Interconnect Solutions' specifications, although this may vary depending on the application and environmental conditions.
-
Yes, CIR06GG-32-8S-F80-T12 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, defense, and industrial equipment.
-
The recommended torque for CIR06GG-32-8S-F80-T12 connectors is typically 0.5-1.5 Nm (4-12 in-lbs), although this may vary depending on the specific application and environmental conditions.