Part Details for CIR06G2-36B-78P-F80 by ITT Interconnect Solutions
Overview of CIR06G2-36B-78P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06G2-36B-78P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06G2-36B-78P-F8
|
Avnet Americas | Connector Bayonet Coupling PIN 14 Position Crimp Straight Cable Mount 14 Terminal 1 Port - Bulk (Alt: CIR06G2-36B-78P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$144.7160 / $236.7799 | Buy Now |
DISTI #
965-CIR06G236B78PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$240.9300 / $249.9000 | Order Now |
DISTI #
ITTCIR06G2-36B-78P-F80
|
Heilind Electronics | CIR06G2-36B-78P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$207.1800 / $385.7300 | Buy Now | |
DISTI #
ITTCIR06G2-36B-78P-F80
|
Interstate Connecting Components | CIR06G2-36B-78P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$207.1800 / $385.7300 | Buy Now |