Part Details for CIR06G2-20A-48S-F80 by ITT Interconnect Solutions
Results Overview of CIR06G2-20A-48S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR06G2-20A-48S-F80 Information
CIR06G2-20A-48S-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for CIR06G2-20A-48S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7902
|
Newark | Circular Mil Spec Connector |Itt Cannon CIR06G2-20A-48S-F80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$147.1700 / $152.8300 | Buy Now |
DISTI #
27R9491
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06G2-20A-48S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7900 / $168.9300 | Buy Now |
DISTI #
2266-CIR06G2-20A-48S-F80-ND
|
DigiKey | MIL SERIES CONNECTOR, 19 CONTACT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$141.5100 / $146.9500 | Buy Now |
DISTI #
CIR06G2-20A-48S-F80
|
Avnet Americas | - Bulk (Alt: CIR06G2-20A-48S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$104.4702 / $165.3075 | Buy Now |
DISTI #
74504079
|
RS | Connector, | ITT Cannon CIR06G2-20A-48S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$188.9500 | RFQ |
DISTI #
ITTCIR06G2-20A-48S-F80
|
Heilind Electronics | STRAIGHT PLG 19#16 SKT CRIMP 000504030 | Americas - 0 in Stock |
|
$116.8957 / $197.3821 | Buy Now |
|
Onlinecomponents.com | Conn Circular F 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive RoHS: Compliant |
8 In Stock |
|
$131.9300 / $249.3800 | Buy Now |
DISTI #
ITTCIR06G2-20A-48S-F80
|
Interstate Connecting Components | STRAIGHT PLG 19#16 SKT CRIMP 000504030 | 0 |
|
$116.8957 / $197.3821 | Buy Now |
|
Master Electronics | Conn Circular F 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive RoHS: Compliant |
8 In Stock |
|
$131.9300 / $249.3800 | Buy Now |