Part Details for CIR06G2-10SL-3S-F80-12 by ITT Interconnect Solutions
Overview of CIR06G2-10SL-3S-F80-12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for CIR06G2-10SL-3S-F80-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06G2-10SL-3S-F8
|
Avnet Americas | - Bulk (Alt: CIR06G2-10SL-3S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5750 / $148.8695 | Buy Now |
DISTI #
965-CIR6G21SL3S12
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$117.8300 / $126.7800 | Order Now |
DISTI #
ITTCIR06G2-10SL-3S-F80-12
|
Heilind Electronics | CIR06G2-10SL-3S-F80-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$103.5000 / $134.1200 | Buy Now | |
DISTI #
ITTCIR06G2-10SL-3S-F80-12
|
Interstate Connecting Components | CIR06G2-10SL-3S-F80-12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$103.5000 / $134.1200 | Buy Now |
Part Details for CIR06G2-10SL-3S-F80-12
CIR06G2-10SL-3S-F80-12 CAD Models
CIR06G2-10SL-3S-F80-12 Part Data Attributes
|
CIR06G2-10SL-3S-F80-12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06G2-10SL-3S-F80-12
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |