Part Details for CIR06F-32A-27S-F80-T12 by ITT Interconnect Solutions
Overview of CIR06F-32A-27S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for CIR06F-32A-27S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06F-32A-27S-F80
|
Avnet Americas | - Bulk (Alt: CIR06F-32A-27S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.1903 / $252.2611 | Buy Now |
DISTI #
74503663
|
RS | Connector, | ITT Cannon CIR06F-32A-27S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$316.1100 | RFQ |
DISTI #
ITTCIR06F-32A-27S-F80-T12
|
Heilind Electronics | CIR06F-32A-27S-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$220.7300 / $410.9500 | Buy Now | |
DISTI #
ITTCIR06F-32A-27S-F80-T12
|
Interstate Connecting Components | CIR06F-32A-27S-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$220.7300 / $410.9500 | Buy Now |