Part Details for CIR06F-32-A48S-F80-T12 by ITT Interconnect Solutions
Overview of CIR06F-32-A48S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06F-32-A48S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2523
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06F-32-A48S-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.0900 / $317.3500 | Buy Now |
DISTI #
CIR06F-32-A48S-F80-T12-ND
|
DigiKey | CONN PLUG FMALE 48POS GOLD CRIMP Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.9760 | Buy Now |
DISTI #
965-CR6F32A48SF80T12
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$304.6000 / $315.9300 | Order Now |
Part Details for CIR06F-32-A48S-F80-T12
CIR06F-32-A48S-F80-T12 CAD Models
CIR06F-32-A48S-F80-T12 Part Data Attributes
|
CIR06F-32-A48S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-32-A48S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |