Part Details for CIR06F-28-51P-F80 by ITT Interconnect Solutions
Overview of CIR06F-28-51P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for CIR06F-28-51P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06F-28-51P-F80-ND
|
DigiKey | CONN PLUG MALE 12P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.9910 | Buy Now |
DISTI #
CIR06F-28-51P-F80
|
Avnet Americas | CIR 12C 1212 PIN PLUG - Bulk (Alt: CIR06F-28-51P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.7125 / $204.2400 | Buy Now |
DISTI #
965-CIR06F2851PF80
|
Mouser Electronics | Standard Circular Connector CIR 12C 12#12 PIN PLUG | 0 |
|
$148.2800 / $154.9600 | Order Now |
DISTI #
74504783
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR06F-28-51P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0000 | RFQ |
DISTI #
ITTCIR06F-28-51P-F80
|
Heilind Electronics | CIR06F-28-51P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.4800 / $239.2000 | Buy Now | |
DISTI #
ITTCIR06F-28-51P-F80
|
Interstate Connecting Components | CIR06F-28-51P-F80 | 0 |
|
Buy Now | |
DISTI #
CIR06F-28-51P-F80
|
PEI Genesis | CIR 12C 12#12 PIN PLUG Min Qty: 1 | 10 |
|
$138.9800 / $166.7800 | Buy Now |
|
Master Electronics | 0 |
|
$128.4800 / $239.2000 | Buy Now |
Part Details for CIR06F-28-51P-F80
CIR06F-28-51P-F80 CAD Models
CIR06F-28-51P-F80 Part Data Attributes
|
CIR06F-28-51P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-28-51P-F80
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |