Part Details for CIR06F-20-18P-F80-VO by ITT Interconnect Solutions
Overview of CIR06F-20-18P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06F-20-18P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P5578
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06F-20-18P-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2600 / $134.7300 | Buy Now |
DISTI #
CIR06F-20-18P-F80-
|
Avnet Americas | - Bulk (Alt: CIR06F-20-18P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9250 / $167.2770 | Buy Now |
DISTI #
965-CIR6F218PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$125.2400 / $130.8300 | Order Now |
DISTI #
74501530
|
RS | Connector, | ITT Cannon CIR06F-20-18P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7000 | RFQ |
DISTI #
ITTCIR06F-20-18P-F80-VO
|
Heilind Electronics | CIR06F-20-18P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$116.3000 / $150.7000 | Buy Now | |
DISTI #
CIR06F-20-18P-F80-
|
Avnet Americas | - Bulk (Alt: CIR06F-20-18P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9250 / $167.2770 | Buy Now |
DISTI #
ITTCIR06F-20-18P-F80-VO
|
Interstate Connecting Components | CIR06F-20-18P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$116.3000 / $150.7000 | Buy Now |
Part Details for CIR06F-20-18P-F80-VO
CIR06F-20-18P-F80-VO CAD Models
CIR06F-20-18P-F80-VO Part Data Attributes:
|
CIR06F-20-18P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-20-18P-F80-VO
ITT Interconnect Solutions
CIR 9C 6#16 3#12 FR PIN PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,6 | |
Contact Sizes | 12,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 20-18 |