Part Details for CIR06F-16-12P-F80 by ITT Interconnect Solutions
Overview of CIR06F-16-12P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CIR06F-16-12P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06F-16-12P-F80
|
Avnet Americas | - Bulk (Alt: CIR06F-16-12P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9625 / $158.5265 | Buy Now |
DISTI #
965-CIR6F1612P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$125.4700 / $135.0000 | Order Now |
DISTI #
74506365
|
RS | Connector, | ITT Cannon CIR06F-16-12P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$142.8100 | RFQ |
DISTI #
ITTCIR06F-16-12P-F80
|
Heilind Electronics | CIR06F-16-12P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$110.2200 / $142.8200 | Buy Now | |
DISTI #
CIR06F-16-12P-F80
|
Avnet Americas | - Bulk (Alt: CIR06F-16-12P-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9625 / $158.5265 | Buy Now |
DISTI #
ITTCIR06F-16-12P-F80
|
Interstate Connecting Components | CIR06F-16-12P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$110.2200 / $142.8200 | Buy Now |
Part Details for CIR06F-16-12P-F80
CIR06F-16-12P-F80 CAD Models
CIR06F-16-12P-F80 Part Data Attributes:
|
CIR06F-16-12P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06F-16-12P-F80
ITT Interconnect Solutions
CONN PLUG 1POS STRGHT W/PINS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |