Part Details for CIR06CFZ-40A-38PX-F80 by ITT Interconnect Solutions
Overview of CIR06CFZ-40A-38PX-F80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR06CFZ-40A-38PX-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CFZ-40A-38PX-F80-ND
|
DigiKey | CIR 38C 38#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$233.5700 / $393.7400 | Buy Now |
DISTI #
695-40PXF80WE
|
Mouser Electronics | Circular MIL Spec Connector CIR 38C 38#12 PIN PLUG | 0 |
|
$474.6000 / $505.1400 | Order Now |
DISTI #
55392864
|
Verical | Conn Circular M 38 POS Crimp ST Cable Mount 38 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$484.8311 | Buy Now |
DISTI #
CIR06CFZ-40A-38PX-F80
|
PEI Genesis | CIR 38C 38#12 PIN PLUG Min Qty: 1 | 3 |
|
$413.5400 | Buy Now |