Part Details for CIR06CFZ-20-29P-F80 by ITT Interconnect Solutions
Overview of CIR06CFZ-20-29P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for CIR06CFZ-20-29P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CFZ-20-29P-F8
|
Avnet Americas | CIR 17C 1716 FR PIN PLUG - Bulk (Alt: CIR06CFZ-20-29P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$90.9678 / $148.8270 | Buy Now |
DISTI #
965-6CFZ2029PF80
|
Mouser Electronics | Standard Circular Connector CIR 17C 17#16 FR PIN PLUG | 0 |
|
$150.3000 / $157.0700 | Order Now |
DISTI #
74508455
|
RS | Backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon CIR06CFZ-20-29P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$186.5000 | RFQ |
DISTI #
ITTCIR06CFZ-20-29P-F80
|
Heilind Electronics | CIR06CFZ-20-29P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular M 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive | 0 |
|
$130.2200 / $242.4500 | Buy Now |
DISTI #
ITTCIR06CFZ-20-29P-F80
|
Interstate Connecting Components | CIR06CFZ-20-29P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive | 0 |
|
$130.2200 / $242.4500 | Buy Now |
Part Details for CIR06CFZ-20-29P-F80
CIR06CFZ-20-29P-F80 CAD Models
CIR06CFZ-20-29P-F80 Part Data Attributes
|
CIR06CFZ-20-29P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CFZ-20-29P-F80
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |