There are no models available for this part yet.
Overview of CIR06CFZ-20-29P-F80-T12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06CFZ-20-29P-F80-T12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P5357
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06CFZ-20-29P-F80-T12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8900 / $198.1700 | Buy Now | |
DISTI #
CIR06CFZ-20-29P-F8
|
Avnet Americas | CIR 17C 1716 FR PIN PLUG - Bulk (Alt: CIR06CFZ-20-29P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$111.7000 / $246.0500 | Buy Now | |
DISTI #
965-C6CFZ2029PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 17C 17#16 FR PIN PLUG | 0 |
|
$179.9900 / $186.6900 | Order Now | |
Onlinecomponents.com | ITT Cannon Veam, CIR 17C 17#16 FR PIN PLUG - CIR06CFZ-20-29P-F80-T12 | 0 |
|
$154.7800 / $288.1700 | Buy Now | ||
DISTI #
CIR06CFZ-20-29P-F80-T12
|
PEI Genesis | CIR 17C 17#16 FR PIN PLUG Min Qty: 1 | 2 |
|
$149.6700 | Buy Now | |
Master Electronics | ITT Cannon Veam, CIR 17C 17#16 FR PIN PLUG - CIR06CFZ-20-29P-F80-T12 | 0 |
|
$154.7800 / $288.1700 | Buy Now |
CAD Models for CIR06CFZ-20-29P-F80-T12 by ITT Interconnect Solutions
Part Data Attributes for CIR06CFZ-20-29P-F80-T12 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
17
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
Unique Insert Number
|
20-29
|