Part Details for CIR06CFGG-18-6P-F80 by ITT Interconnect Solutions
Results Overview of CIR06CFGG-18-6P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR06CFGG-18-6P-F80 Information
CIR06CFGG-18-6P-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR06CFGG-18-6P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CFGG-18-6P-F80-ND
|
DigiKey | CONN PLUG MALE 1POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0280 | Buy Now |
DISTI #
CIR06CFGG-18-6P-F80
|
Avnet Americas | - Bulk (Alt: CIR06CFGG-18-6P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8141 / $178.4970 | Buy Now |
DISTI #
965-CIR06CFGG186PF80
|
Mouser Electronics | Standard Circular Connector | 10 |
|
$169.2600 / $209.9300 | Buy Now |
DISTI #
ITTCIR06CFGG-18-6P-F80
|
Heilind Electronics | CIR06CFGG-18-6P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.8700 / $286.4800 | Buy Now |
DISTI #
ITTCIR06CFGG-18-6P-F80
|
Interstate Connecting Components | CIR06CFGG-18-6P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$153.8700 / $286.4800 | Buy Now |
Part Details for CIR06CFGG-18-6P-F80
CIR06CFGG-18-6P-F80 CAD Models
CIR06CFGG-18-6P-F80 Part Data Attributes
|
CIR06CFGG-18-6P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06CFGG-18-6P-F80
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 18-6 |
Alternate Parts for CIR06CFGG-18-6P-F80
This table gives cross-reference parts and alternative options found for CIR06CFGG-18-6P-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR06CFGG-18-6P-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTC06A18-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | CIR06CFGG-18-6P-F80 vs GTC06A18-6P |