Part Details for CIR06CF-40A-60S-F80 by ITT Interconnect Solutions
Overview of CIR06CF-40A-60S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM |
Price & Stock for CIR06CF-40A-60S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CF-40A-60S-F8
|
Avnet Americas | - Bulk (Alt: CIR06CF-40A-60S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4753 / $269.0856 | Buy Now |
DISTI #
74507067
|
RS | Connector, | ITT Cannon CIR06CF-40A-60S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$337.2000 | RFQ |
DISTI #
ITTCIR06CF-40A-60S-F80
|
Heilind Electronics | CIR06CF-40A-60S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$235.4500 / $438.3600 | Buy Now | |
DISTI #
ITTCIR06CF-40A-60S-F80
|
Interstate Connecting Components | CIR06CF-40A-60S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$235.4500 / $438.3600 | Buy Now |