Part Details for CIR06CF-40A-38PW-F80-T39-VO by ITT Interconnect Solutions
Overview of CIR06CF-40A-38PW-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for CIR06CF-40A-38PW-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06CF-40A-38PW-F
|
Avnet Americas | - Bulk (Alt: CIR06CF-40A-38PW-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4644 / $177.4486 | Buy Now |
DISTI #
965-F40A38PWF80T39VO
|
Mouser Electronics | Circular MIL Spec Connector CIR06CF40A38PWF80T39V0 RoHS: Compliant | 0 |
|
$180.5600 / $187.2800 | Order Now |