Part Details for CIR06CF-18-1S-F80-VO by ITT Interconnect Solutions
Overview of CIR06CF-18-1S-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06CF-18-1S-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P5129
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06CF-18-1S-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 / $108.1300 | Buy Now |
DISTI #
CIR06CF-18-1S-F80-VO-ND
|
DigiKey | CIR 10C 10#16 FR SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$70.7200 / $119.2100 | Buy Now |
DISTI #
CIR06CF-18-1S-F80-
|
Avnet Americas | - Bulk (Alt: CIR06CF-18-1S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$65.8250 / $145.0030 | Buy Now |
DISTI #
965-CIR6CF18111
|
Mouser Electronics | Standard Circular Connector CIR 10C 10#16 FR SKT PLUG RoHS: Not Compliant | 0 |
|
$114.7700 / $123.4900 | Order Now |
DISTI #
74500132
|
RS | Connector, | ITT Cannon CIR06CF-18-1S-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$130.6300 | RFQ |
DISTI #
ITTCIR06CF-18-1S-F80-VO
|
Heilind Electronics | CIR06CF-18-1S-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$100.8200 / $130.6300 | Buy Now | |
DISTI #
ITTCIR06CF-18-1S-F80-VO
|
Interstate Connecting Components | CIR06CF-18-1S-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$100.8200 / $130.6300 | Buy Now |