Part Details for CIR06AF-36-10P-F80-VO by ITT Interconnect Solutions
Overview of CIR06AF-36-10P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR06AF-36-10P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4851
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-36-10P-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4800 / $124.9000 | Buy Now |
DISTI #
CIR06AF-36-10P-F80
|
Avnet Americas | - Bulk (Alt: CIR06AF-36-10P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4375 / $155.0670 | Buy Now |
DISTI #
965-CIR6F361Z6
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$122.7400 / $132.0600 | Order Now |
DISTI #
ITTCIR06AF-36-10P-F80-VO
|
Heilind Electronics | CIR06AF-36-10P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$99.8300 / $129.3500 | Buy Now | |
DISTI #
ITTCIR06AF-36-10P-F80-VO
|
Interstate Connecting Components | CIR06AF-36-10P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$99.8300 / $129.3500 | Buy Now |
Part Details for CIR06AF-36-10P-F80-VO
CIR06AF-36-10P-F80-VO CAD Models
CIR06AF-36-10P-F80-VO Part Data Attributes
|
CIR06AF-36-10P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06AF-36-10P-F80-VO
ITT Interconnect Solutions
CIR 48C 48#16 FR PIN PLUG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |