There are no models available for this part yet.
Overview of CIR06AF-28-51P-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR06AF-28-51P-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P4793
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR06AF-28-51P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4300 / $100.4400 | Buy Now | |
DISTI #
CIR06AF-28-51P-F80-ND
|
DigiKey | CONN PLUG MALE 12P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6080 | Buy Now | |
DISTI #
CIR06AF-28-51P-F80
|
Avnet Americas | CIR 12C 1212 PIN PLUG - Bulk (Alt: CIR06AF-28-51P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0625 / $149.8315 | Buy Now | |
DISTI #
CIR06AF-28-51P-F80
|
Avnet Americas | CIR 12C 1212 PIN PLUG - Bulk (Alt: CIR06AF-28-51P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3500 / $187.8860 | Buy Now | |
DISTI #
965-CIR06AF2851PF80
|
Mouser Electronics | Standard Circular Connector CIR 12C 12#12 PIN PLUG | 0 |
|
$118.5900 / $127.6000 | Order Now | |
DISTI #
74505060
|
RS | Backshell with A style clamp and bushing | ITT Cannon CIR06AF-28-51P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$122.4400 / $128.8800 | RFQ | |
DISTI #
ITTCIR06AF-28-51P-F80
|
Heilind Electronics | CIR06AF-28-51P-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$104.1700 / $134.9800 | Buy Now | |||
DISTI #
ITTCIR06AF-28-51P-F80
|
Interstate Connecting Components | CIR06AF-28-51P-F80 | 0 |
|
Buy Now | ||
DISTI #
CIR06AF-28-51P-F80
|
PEI Genesis | CIR 12C 12#12 PIN PLUG Min Qty: 1 | 10 |
|
$129.4200 / $155.3000 | Buy Now |
CAD Models for CIR06AF-28-51P-F80 by ITT Interconnect Solutions
Part Data Attributes for CIR06AF-28-51P-F80 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
13 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|